• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX037028R9999 RB38W1G touch protection for 3/8MWR accessories for TriLine cabinet series Touch protect

Product type
Touch protection
Dim
(W x H x D) 750 x 1800 x 300 mm
Content
1 pc(s)
Material
Plastic
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 1800
  • Width 750
  • Accessory type: Other
  • Depth: 300
Product type

Touch protection

Dim

(W x H x D) 750 x 1800 x 300 mm

Content

1 pc(s)

Material

Plastic

Width

750 mm

Height

1800 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328742 Striebel & John 2CPX037028R9999 RB38W1G touch protection for 3/8MWR accessories for TriLine cabinet series Touch protect

User & Safety Instructions

User & Safety Instructions 2328742 Striebel & John 2CPX037028R9999 RB38W1G touch protection for 3/8MWR accessories for TriLine cabinet series Touch protect

Description

Touch protection TriLine for 3/8MWR

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?