• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX037590R9999 1V002A busbar module SS system, terminals, 3RE / BH0, 1FB Busbar module 1 pc(s)

Product type
Busbar module
Dim
(W x H x D) 250 x 450 x 120 mm
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 450
  • Width 250
  • With cover: Yes
  • Depth: 120
  • Cover type: Closed
  • With N-PE terminals: No.
  • Number of DIN rails: 0
  • Number of division units per DIN rail: 0
  • With mounting plate: No.
Product type

Busbar module

Dim

(W x H x D) 250 x 450 x 120 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325675 Striebel & John 2CPX037590R9999 1V002A busbar module SS system, terminals, 3RE / BH0, 1FB Busbar module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325675 Striebel & John 2CPX037590R9999 1V002A busbar module SS system, terminals, 3RE / BH0, 1FB Busbar module 1 pc(s)

Description

Interior expansion system, distribution panels, mounted on EDF profile, for busbars and terminal blocks, 3 RU latch unit = 450 mm, field width 1 = 250 mm, 36 place units, with 5-pole busbar system, alignment of busbars: Horizontal, with ZB5 busbar holder, busbar center distance: 40 mm, with 5 Cu-rails, rated current in max. 360 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, applicable from a cabinet depth of 120 mm, distribution panels or field combinations must have the same grid units as the cabinets in which they are installed. Two fields or field combinations must be installed on top of each other for standing and series cabinets. The EDF rails are included in the delivery.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?