• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX037641R9999 1V3KA in-line device module row spacing 125mm, 7RE / BH3, 1FB Multi-tier rack mount pane

Product type
Multi-tier rack mount panel
Dim
(W x H x D) 250 x 1050 x 120 mm
No. of rows
4
No. of partitions
12
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1050
  • Width 250
  • With cover: Yes
  • Depth: 120
  • Type of cover: With cut-out
  • With N-PE terminals: No.
  • Number of DIN rails: 4
  • Number of division units per DIN rail: 12
  • With mounting plate: No.
Product type

Multi-tier rack mount panel

Dim

(W x H x D) 250 x 1050 x 120 mm

No. of rows

4

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

1050 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325949 Striebel & John 2CPX037641R9999 1V3KA in-line device module row spacing 125mm, 7RE / BH3, 1FB Multi-tier rack mount pane

User & Safety Instructions

User & Safety Instructions 2325949 Striebel & John 2CPX037641R9999 1V3KA in-line device module row spacing 125mm, 7RE / BH3, 1FB Multi-tier rack mount pane

Description

Interior expansion system, distribution panels, mounted on EDF-profile, for series installation devices and terminal blocks, 7 RE latching unit = 1050 mm, field width 1 = 250 mm, 84 space units, row spacing: 125, removal with 35 x 15 mm top hat profile rail with hole for wire holder, for installation devices according to DIN 43880, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, applicable from a cabinet depth of 120 mm, distribution panels or field combinations must have the same grid units as the cabinets in which they are installed. Two fields or field combinations must be installed on top of each other for standing and series cabinets. The EDF rails are included in the delivery.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?