• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038458R9999 ZA71 Description system for busbars L1, L2, L3, N, PE, 120 stickers Labelling system 1 p

Product type
Labelling system
Dim
(L x W x H) 120 x 120 x 170 mm
Content
1 pc(s)
Width
120 mm
Height
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent: No.
  • Colour, black
  • Height: 170
  • Width 120
  • Length 120
  • Label: With label
  • Magnetic: No.
  • Self-adhesive: Yes
  • Diameter: 0
Product type

Labelling system

Dim

(L x W x H) 120 x 120 x 170 mm

Content

1 pc(s)

Width

120 mm

Height

170 mm

Length

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328279 Striebel & John 2CPX038458R9999 ZA71 Description system for busbars L1, L2, L3, N, PE, 120 stickers Labelling system 1 p

User & Safety Instructions

User & Safety Instructions 2328279 Striebel & John 2CPX038458R9999 ZA71 Description system for busbars L1, L2, L3, N, PE, 120 stickers Labelling system 1 p

Description

Labeling system for busbars, L1, L2, L3, N, PE, consisting of: 1 sheet = 120 different stickers.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?