• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038459R9999 ZB5 busbar holder 5-pin, 40mm busbar distance Busbar mount 5-pin 360 A 1 pc(s)

Product type
Busbar mount
Number of pins
5
Nominal current
360 A
Nominal current - rounded value
360 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 5
  • Max. Rated current 360
  • Track distance 40
Product type

Busbar mount

Number of pins

5

Nominal current

360 A

Nominal current - rounded value

360 A

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319742 Striebel & John 2CPX038459R9999 ZB5 busbar holder 5-pin, 40mm busbar distance Busbar mount 5-pin 360 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319742 Striebel & John 2CPX038459R9999 ZB5 busbar holder 5-pin, 40mm busbar distance Busbar mount 5-pin 360 A 1 pc(s)

Description

For a rated current of 360 A, busbar holder, 5-pin, busbar center distance: 40 mm, packaging unit 1 unit

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?