• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039444R9999 ZW44 middle carrying rail, 4FB accessories TriLine cabinet series Support rail Steel 1 p

Product type
Support rail
Content
1 pc(s)
Material
Steel
Height
30 mm
Length
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail profile height 30
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 1000
Product type

Support rail

Content

1 pc(s)

Material

Steel

Height

30 mm

Length

1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318217 Striebel & John 2CPX039444R9999 ZW44 middle carrying rail, 4FB accessories TriLine cabinet series Support rail Steel 1 p

User & Safety Instructions

User & Safety Instructions 2318217 Striebel & John 2CPX039444R9999 ZW44 middle carrying rail, 4FB accessories TriLine cabinet series Support rail Steel 1 p

Description

Center support rail, field width 4, suitable for H and HS standing cabinets (a center support rail is factory-mounted, which can be shifted up and down in a grid of 150 mm) and TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?