• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039455R9999 ZW159 Mounting traverse for NH-separator for 2 disconnectors NH1 or NH2 Cross-beam 1 pc(

Product type
Cross-beam
Dim
(W x H x D) 495 x 160 x 20 mm
Content
1 pc(s)
Width
495 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 160
  • Width 495
  • Accessory type: Other
  • Depth: 20
Product type

Cross-beam

Dim

(W x H x D) 495 x 160 x 20 mm

Content

1 pc(s)

Width

495 mm

Height

160 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326518 Striebel & John 2CPX039455R9999 ZW159 Mounting traverse for NH-separator for 2 disconnectors NH1 or NH2 Cross-beam 1 pc(

User & Safety Instructions

User & Safety Instructions 2326518 Striebel & John 2CPX039455R9999 ZW159 Mounting traverse for NH-separator for 2 disconnectors NH1 or NH2 Cross-beam 1 pc(

Description

Mounting rail for isolating attachment, 2-field wide, for 2 separate NH1 or NH2, universal mounting on sliding rail technology for adjusting different fixing holes, with fixing screws and cage nuts M8, suitable for M(B)T242(B), M(B)T243(B), M(B)T244(B), M(B)T245(B).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?