• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039996R9999 VS445 set of 3-pin converter rail adapters Converter busvbar adapter Copper 1 pc(s)

Product type
Converter busvbar adapter
Dim
(W x H x D) 170 x 30 x 10 mm
Content
1 pc(s)
Material
Copper
Width
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Copper
  • Height: 30
  • Width 170
  • Accessory type: Other
  • Depth: 10
Product type

Converter busvbar adapter

Dim

(W x H x D) 170 x 30 x 10 mm

Content

1 pc(s)

Material

Copper

Width

170 mm

Height

30 mm

Depth

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324843 Striebel & John 2CPX039996R9999 VS445 set of 3-pin converter rail adapters Converter busvbar adapter Copper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324843 Striebel & John 2CPX039996R9999 VS445 set of 3-pin converter rail adapters Converter busvbar adapter Copper 1 pc(s)

Description

Converter rail adapter, 1 set = 3 pieces, suitable for the cabinet KS4025, range ADU.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?