• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041060R9999 4/8VF20 Fire protection front door B1295 /H 2095/ T51mm, 2-winged Fire protection door G

Product type
Fire protection door
Factory colour
Grey
Dim
(W x H x D) 1295 x 2095 x 51 mm
Content
1 pc(s)
Width
1295 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP54
  • Surface type: Other
  • Colour: grey
  • Material: Other
  • Height: 2095
  • Width 1295
  • Design: Protective door
  • Depth: 51
  • Design as a view door: No.
  • Door version for circuit breaker locking: No.
  • EMC design: -
  • Protection type (NEMA): -
Product type

Fire protection door

Factory colour

Grey

Dim

(W x H x D) 1295 x 2095 x 51 mm

Content

1 pc(s)

Width

1295 mm

Height

2095 mm

Depth

51 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328880 Striebel & John 2CPX041060R9999 4/8VF20 Fire protection front door B1295 /H 2095/ T51mm, 2-winged Fire protection door G

User & Safety Instructions

User & Safety Instructions 2328880 Striebel & John 2CPX041060R9999 4/8VF20 Fire protection front door B1295 /H 2095/ T51mm, 2-winged Fire protection door G

Description

Fire protection front door, VF series, for indoor use, with frame and door, protection class IP54, material to A2 - non-flammable, tested according to DIN 4102-1, smoke-proof, fire resistance 30 min tested according to DIN 4102-2, fire-load insulation 30 min following DIN 4102-11, function retention 30 min in accordance with DIN 4102-12, surface-coated, in RAL AEHNLICH7035, Double door, door made of non-combustible material, with swivel lever with half cylinder, door opening angle 180 degrees, door stop right and left, dimensions in mm (H x W x D): 2095 x 1295 x 51, frame dimensions in mm (H x W x D): 2095 x 1295 x 22, latching unit 12 RE, installation height 8, field width 4, space units 576

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?