• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041117R9999 MM112K mounting plate module 2RE / BH000, 1FB, for small distributors Mounting plates-Mo

Product type
Mounting plates-Module
Dim
(W x H x D) 250 x 300 x 120 mm
Content
1 pc(s)
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth 120
  • With mounting rail: No.
  • Height: 300
  • Width 250
  • With cover: Yes
  • Depth: 120
  • With mounting plate: No.
Product type

Mounting plates-Module

Dim

(W x H x D) 250 x 300 x 120 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327814 Striebel & John 2CPX041117R9999 MM112K mounting plate module 2RE / BH000, 1FB, for small distributors Mounting plates-Mo

User & Safety Instructions

User & Safety Instructions 2327814 Striebel & John 2CPX041117R9999 MM112K mounting plate module 2RE / BH000, 1FB, for small distributors Mounting plates-Mo

Description

Interior fittings module, CombiLine, mounted in the cabinet, for mounting plate, 2 RE latching unit = 300 mm, field width 1 = 250 mm, 24 mounting units, mounting plates made of 2 mm sheet steel, fixed mounting, usable depth from 82 mm to 82 mm, usable width of 200 mm, usable height of 266 mm, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?