• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041207R9999 MG302 in-line module 2RE / 3FB, 125mm in-line distance Multi-tier rack mount panel No. o

Product type
Multi-tier rack mount panel
Dim
(W x H x D) 750 x 300 x 120 mm
No. of rows
2
No. of partitions
36
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • By bus-rail: Yes
  • Row spacing 125
  • Height: 300
  • Width 750
  • Depth: 120
  • Number of DIN rails: 2
  • Number of division units per DIN rail: 36
Product type

Multi-tier rack mount panel

Dim

(W x H x D) 750 x 300 x 120 mm

No. of rows

2

No. of partitions

36

Content

1 pc(s)

Width

750 mm

Height

300 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325400 Striebel & John 2CPX041207R9999 MG302 in-line module 2RE / 3FB, 125mm in-line distance Multi-tier rack mount panel No. o

User & Safety Instructions

User & Safety Instructions 2325400 Striebel & John 2CPX041207R9999 MG302 in-line module 2RE / 3FB, 125mm in-line distance Multi-tier rack mount panel No. o

Description

Interior fittings module, CombiLine, mounted in the cabinet, for DIN in-line installation devices, catch unit 2 RE = 300 mm, field width 3 = 750 mm, 72 place units, row spacing: 125, removal with 35 x 15 mm top hat profile rail with hole for wire holder, top hat rail from 3-field width with additional stabilization rail, for installation devices according to DIN 43880, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?