• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041224R9999 MG425 in-line module 5RE / 2FB, 150mm in-line distance Multi-tier rack mount panel No. o

Product type
Multi-tier rack mount panel
Dim
(W x H x D) 500 x 750 x 120 mm
No. of rows
5
No. of partitions
24
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • By bus-rail: Yes
  • Row spacing 150
  • Height: 750
  • Width: 500
  • Depth: 120
  • Number of DIN rails: 5
  • Number of division units per DIN rail: 24
Product type

Multi-tier rack mount panel

Dim

(W x H x D) 500 x 750 x 120 mm

No. of rows

5

No. of partitions

24

Content

1 pc(s)

Width

500 mm

Height

750 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329274 Striebel & John 2CPX041224R9999 MG425 in-line module 5RE / 2FB, 150mm in-line distance Multi-tier rack mount panel No. o

User & Safety Instructions

User & Safety Instructions 2329274 Striebel & John 2CPX041224R9999 MG425 in-line module 5RE / 2FB, 150mm in-line distance Multi-tier rack mount panel No. o

Description

Interior fittings module, CombiLine, mounted in the cabinet, for DIN in-line installation devices, detent unit 5 RE = 750 mm, field width 2 = 500 mm, 120 place units, row spacing: 150, removal with 35 x 15 mm top hat profile rail with hole for wire holder, for installation devices according to DIN 43880, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?