• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041293R9999 MT136B Switch disconnector fuse 3-phase Fuse size = 00

Product type
Switch disconnector fuse
Number of pins
3
Fuse size
00
Dim
(W x H x D) 250 x 300 x 200 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Fuse size

00

Dim

(W x H x D) 250 x 300 x 200 mm

Content

1 pc(s)

Model

3-phase

Size

NH00

Width

250 mm

Height

300 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325402 Striebel & John 2CPX041293R9999 MT136B Switch disconnector fuse 3-phase Fuse size = 00

User & Safety Instructions

User & Safety Instructions 2325402 Striebel & John 2CPX041293R9999 MT136B Switch disconnector fuse 3-phase Fuse size = 00

Description

Interior configuration module, CombiLine, mounted in the cabinet, for NH00 fuse switch disconnectors, 2 RE latching unit = 300 mm, field width 1 = 250 mm, 24 space units, fitted with 2 NH00 LV HRC fuse switch disconnectors, equipment manufacturer: ABB, XLP, with 3-pole busbar system, rated current max. 320 A, plastic covers, 90 degree pressure twist lock, 7035, cover design: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.