• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041302R9999 MT137 Switch disconnector fuse module

Product type
Switch disconnector fuse module
Number of pins
3
Dim
(L x W x H) 200 x 250 x 600 mm
Content
1 pc(s)
Size
NH00
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse module

Number of pins

3

Dim

(L x W x H) 200 x 250 x 600 mm

Content

1 pc(s)

Size

NH00

Width

250 mm

Height

600 mm

Length

200 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325555 Striebel & John 2CPX041302R9999 MT137 Switch disconnector fuse module

User & Safety Instructions

User & Safety Instructions 2325555 Striebel & John 2CPX041302R9999 MT137 Switch disconnector fuse module

Description

Interior configuration module, CombiLine, mounted in the cabinet, for NH00 fuse switch disconnectors, 4 RU = 600 mm latch unit, field width 1 = 250 mm, 48 place units, unfitted for the installation of 4 NH00 LV HRC fuse switch disconnectors, for 3-pole busbar system, rated current in max. 320 A, plastic covers, 90 degree pressure twist lock, RAL 7035, cover version: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.