• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041304R9999 MT337 Fuse switch-circuit breaker module 4RE / BH0, 3FB, empty module without devices Sw

Product type
Switch module
Number of pins
3
Content
1 pc(s)
Mounting method
Mounting plate
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch module

Number of pins

3

Content

1 pc(s)

Mounting plate

750 mm

600 mm

200 mm

320 A

TRUE

3

NH00

0

FALSE

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118493 Striebel & John 2CPX041304R9999 MT337 Fuse switch-circuit breaker module 4RE / BH0, 3FB, empty module without devices Sw

User & Safety Instructions

User & Safety Instructions 3118493 Striebel & John 2CPX041304R9999 MT337 Fuse switch-circuit breaker module 4RE / BH0, 3FB, empty module without devices Sw

Description

Interior fitting module, CombiLine, installed in the cabinet, for NH00 fuse switch disconnectors, snap-in unit 4 RE = 600 mm, field width 3 = 750 mm, 144 spaces, unfitted for the installation of 12 NH fuse switch disconnectors NH00, for busbar system 7035-pin, rated current In max. 320 A, plastic covers, 90 degree pressure lock, RAL 3, version of the cover: with cut-out, can be used from a cabinet depth of 200 mm, WR mounting scaffold must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?