• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041374R9999 MA630ALAB Circuit breaker 3-pin 630 A

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
630 A
Nominal current
630 A
Dim
(W x H x D) 500 x 450 x 260 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

630 A

Nominal current

630 A

Dim

(W x H x D) 500 x 450 x 260 mm

Content

1 pc(s)

Width

500 mm

Height

450 mm

Depth

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326525 Striebel & John 2CPX041374R9999 MA630ALAB Circuit breaker 3-pin 630 A

User & Safety Instructions

User & Safety Instructions 2326525 Striebel & John 2CPX041374R9999 MA630ALAB Circuit breaker 3-pin 630 A

Description

Interior fittings module, CombiLine, mounted in the cabinet, fitted with ABB OT630E03P switch disconnectors, rated current in max. 630 A, 3 RE latching unit = 450 mm, field width 2 = 500 mm, 72 space units, plastic covers, 90 degree pressure-twist lock, RAL 7035, Design of the cover: With cut-out, applicable from a cabinet depth of 275 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.