• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041375R9999 MA800ALAB Circuit breaker 3-pin 800 A

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
800 A
Nominal current
800 A
Dim
(W x H x D) 500 x 600 x 325 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

800 A

Nominal current

800 A

Dim

(W x H x D) 500 x 600 x 325 mm

Content

1 pc(s)

Width

500 mm

Height

600 mm

Depth

325 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328042 Striebel & John 2CPX041375R9999 MA800ALAB Circuit breaker 3-pin 800 A

User & Safety Instructions

User & Safety Instructions 2328042 Striebel & John 2CPX041375R9999 MA800ALAB Circuit breaker 3-pin 800 A

Description

Interior fittings module, CombiLine, mounted in the cabinet, fitted with ABB OT800E03P switch disconnectors, rated current in max. 800 A, 4 RE latching unit = 600 mm, field width 2 = 500 mm, 96 mounting units, plastic covers, 90 degree pressure-twist lock, RAL 7035, Design of the cover: With cut-out, applicable from a cabinet depth of 325 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.