• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041407R9999 MR202 bus bar module 2RE / BH000, 2FB, 60mm horizontal Busbar module 1 pc(s)

Product type
Busbar module
Dim
(W x H x D) 500 x 300 x 200 mm
Content
1 pc(s)
Width
500 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width: 500
  • With cover: Yes
  • Number of poles: 3
  • Depth: 200
  • Number of three-phase circuits 25 A: 0
  • Number of three-phase circuits 63 A: 0
  • Fuses type: D02
  • Mounting type of the D-fuse base: Busbar system
  • Mounting type rail system: Horizontal
  • Switchable: No.
Product type

Busbar module

Dim

(W x H x D) 500 x 300 x 200 mm

Content

1 pc(s)

Width

500 mm

Height

300 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330085 Striebel & John 2CPX041407R9999 MR202 bus bar module 2RE / BH000, 2FB, 60mm horizontal Busbar module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330085 Striebel & John 2CPX041407R9999 MR202 bus bar module 2RE / BH000, 2FB, 60mm horizontal Busbar module 1 pc(s)

Description

Interior fittings module, CombiLine, mounted in the cabinet, for busbar system 60 mm horizontal, latching unit 2 RE = 300 mm, field width 2 = 500 mm, 48 place units, , usable width of 465 mm, unfitted for the installation of D0 and NH fuse switch disconnectors or relay fuse bases D02, E27, E33, for busbar system 3-pole, alignment of busbars: Horizontal, with ZX146 busbar holder, busbar center distance: 60 mm, for a maximum of 3 Cu rails, (busbars must be ordered separately), rated current in max. 440 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?