• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041417R9999 MA290T Tmax switch module 2RE / BH000, 2FB, empty module without devices Switch module 2

Product type
Switch module
Dim
(W x H x D) 500 x 300 x 215 mm
Nominal current
250 A
Nominal current - rounded value
250 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width: 500
  • With cover: Yes
  • Number of pins: -
  • Depth: 215
  • Number of switches: 0
  • Rated operating current 250
  • Suitable for zero voltage switches: No.
  • Suitable for switch: No.
  • Plastic cover plate: Yes
  • Fitted with switch disconnectors: No.
  • Circuit breaker fitted: No.
  • Equipped with zero voltage switch: No.
  • Fitted with switch: No.
  • With distributor terminals: Yes
  • Suitable for switch disconnectors: No.
  • Suitable for circuit breakers: Yes
Product type

Switch module

Dim

(W x H x D) 500 x 300 x 215 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

Width

500 mm

Height

300 mm

Depth

215 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327818 Striebel & John 2CPX041417R9999 MA290T Tmax switch module 2RE / BH000, 2FB, empty module without devices Switch module 2

User & Safety Instructions

User & Safety Instructions 2327818 Striebel & John 2CPX041417R9999 MA290T Tmax switch module 2RE / BH000, 2FB, empty module without devices Switch module 2

Description

Interior configuration module, CombiLine, installed in the cabinet, for Tmax circuit breakers, 2 RE latching unit = 300 mm, field width 2 = 500 mm, 48 slot units, , usable width of 449 mm, unfitted for the installation of 2 XT1 circuit breakers, XT3, for busbar system poles, rated current in max. 250 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, can be used from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?