• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041431R9999 ZWM214 WR-profile rail vertical, 14RE, mounted Rail No. of rows 14 Steel 1 pc(s)

Product type
Rail
No. of rows
14
Content
1 pc(s)
Material
Steel
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): 14
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 2100
Product type

Rail

No. of rows

14

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

2100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325140 Striebel & John 2CPX041431R9999 ZWM214 WR-profile rail vertical, 14RE, mounted Rail No. of rows 14 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325140 Striebel & John 2CPX041431R9999 ZWM214 WR-profile rail vertical, 14RE, mounted Rail No. of rows 14 Steel 1 pc(s)

Description

Vertical WR-profile rail, mounted in the cabinet, for 14 RE (2100 mm), for the height compensation when using cross-profile rails. The system part is suitable for the WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?