• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041437R9999 ZWM372 WR-profile rail vertical, 6RE, mounted Rail No. of rows 6 Steel 1 pc(s)

Product type
Rail
No. of rows
6
Content
1 pc(s)
Material
Steel
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): 6
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 900
Product type

Rail

No. of rows

6

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

900 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327435 Striebel & John 2CPX041437R9999 ZWM372 WR-profile rail vertical, 6RE, mounted Rail No. of rows 6 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327435 Striebel & John 2CPX041437R9999 ZWM372 WR-profile rail vertical, 6RE, mounted Rail No. of rows 6 Steel 1 pc(s)

Description

Vertical WR-profile rail, mounted in the cabinet, for 6 RE (900 mm), for the height compensation when using cross-profile rails. The system part is suitable for the WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?