• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041459R9999 EDM11 5RE 750mm EDF mounting rail, vertical, installed in the cabinet Rail No. of rows 5

Product type
Rail
No. of rows
5
Content
1 pc(s)
Material
Steel
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 20
  • Continuous mounting: No.
  • Number of height units (HE): 5
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 750
Product type

Rail

No. of rows

5

Content

1 pc(s)

Material

Steel

Height

20 mm

Length

750 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327695 Striebel & John 2CPX041459R9999 EDM11 5RE 750mm EDF mounting rail, vertical, installed in the cabinet Rail No. of rows 5

User & Safety Instructions

User & Safety Instructions 2327695 Striebel & John 2CPX041459R9999 EDM11 5RE 750mm EDF mounting rail, vertical, installed in the cabinet Rail No. of rows 5

Description

Vertical EDF mounting rail, mounted in the cabinet, for 5 RE (750 mm), for building modules up to 400 A, including fixing screws. The system part is suitable for the EDF mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?