• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041462R9999 EDM14 8RE 1200mm EDF mounting rail, vertical, installed in the cabinet Rail No. of rows

Product type
Rail
No. of rows
8
Content
1 pc(s)
Material
Steel
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 20
  • Continuous mounting: No.
  • Number of height units (HE): 8
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 1200
Product type

Rail

No. of rows

8

Content

1 pc(s)

Material

Steel

Height

20 mm

Length

1200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329827 Striebel & John 2CPX041462R9999 EDM14 8RE 1200mm EDF mounting rail, vertical, installed in the cabinet Rail No. of rows

User & Safety Instructions

User & Safety Instructions 2329827 Striebel & John 2CPX041462R9999 EDM14 8RE 1200mm EDF mounting rail, vertical, installed in the cabinet Rail No. of rows

Description

Vertical EDF mounting rail, mounted in the cabinet, for 8 RE (1200 mm), for building modules up to 400 A, including fixing screws. The system part is suitable for the EDF mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?