• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041464R9999 EDM112 EDF cross rail, 2FB field division up and down Rail Steel 1 pc(s)

Product type
Rail
Content
1 pc(s)
Material
Steel
Height
20 mm
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 20
  • Continuous mounting: No.
  • Number of height units (HE): -
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length 500
Product type

Rail

Content

1 pc(s)

Material

Steel

Height

20 mm

Length

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324994 Striebel & John 2CPX041464R9999 EDM112 EDF cross rail, 2FB field division up and down Rail Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324994 Striebel & John 2CPX041464R9999 EDM112 EDF cross rail, 2FB field division up and down Rail Steel 1 pc(s)

Description

Horizontal transverse mounting rail, mounted in the cabinet, field width 2, for the field division up and down, including mounting screws. The use of a cross-profile rail is necessary to connect different field widths. The system part is suitable for the EDF mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?