• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041474R9999 MA250ALXB Switch 3-pin 250 A

Product type
Switch
Number of pins
3
Nominal current - rounded value
250 A
Nominal current
250 A
Dim
(W x H x D) 250 x 300 x 200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Number of pins

3

Nominal current - rounded value

250 A

Nominal current

250 A

Dim

(W x H x D) 250 x 300 x 200 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325821 Striebel & John 2CPX041474R9999 MA250ALXB Switch 3-pin 250 A

User & Safety Instructions

User & Safety Instructions 2325821 Striebel & John 2CPX041474R9999 MA250ALXB Switch 3-pin 250 A

Description

Interior configuration of module, CombiLine, installed in the cabinet, equipped for Tmax circuit breaker, 2 RE = 300 mm detent unit, field width 1 = 250 mm, 24 space units, equipped with 1 XT3 circuit breaker, equipment manufacturer: ABB, Tmax XT, for 3-pole busbar system, rated current in max. 250 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.