• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041520R9999 ZXM1044 Cu-rails 12x5mm, L:1298mm copper rails, mounted Busbar 1 pc(s)

Product type
Busbar
Content
1 pc(s)
Width
5 mm
Model
Flat
Height
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Content

1 pc(s)

5 mm

Flat

12 mm

Untreated

1298 mm

250 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118514 Striebel & John 2CPX041520R9999 ZXM1044 Cu-rails 12x5mm, L:1298mm copper rails, mounted Busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118514 Striebel & John 2CPX041520R9999 ZXM1044 Cu-rails 12x5mm, L:1298mm copper rails, mounted Busbar 1 pc(s)

Description

Bus rail, CombiLine, installed in cabinet, field width 5 = 1298 mm, rated current in max. 250 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?