• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041636R9999 MBK108K serial terminal module 3RE / 1FB, for small distribution board Terminal 1 pc(s)

Product type
Terminal
Number of pins
0
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Number of pins

0

Content

1 pc(s)

250 mm

450 mm

120 mm

0

0

850 A

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113970 Striebel & John 2CPX041636R9999 MBK108K serial terminal module 3RE / 1FB, for small distribution board Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3113970 Striebel & John 2CPX041636R9999 MBK108K serial terminal module 3RE / 1FB, for small distribution board Terminal 1 pc(s)

Description

Interior installation module, CombiLine, unassembled kit, for horizontal top-hat rails for terminal blocks, snap-in unit 3 RE = 450 mm, field width 1 = 250 mm, 36 pitch units, series distance: 150, removal with top hat rail 35 x 7.5 mm with hole for wire holder, fixed mounting, usable depth from 51 mm to 51 mm, usable width of 214 mm, plastic covers, 90 degree pressure-turning cap, RAL 7035, cover design: closed, can be used above a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?