• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041640R9999 MBM112K mounting plate module 2RE / 1FB, for small distributors Mounting plates-Module 1

Product type
Mounting plates-Module
Dim
(W x H x D) 250 x 300 x 120 mm
Content
1 pc(s)
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth 120
  • With mounting rail: No.
  • Height: 300
  • Width 250
  • With cover: Yes
  • Depth: 120
  • With mounting plate: Yes
Product type

Mounting plates-Module

Dim

(W x H x D) 250 x 300 x 120 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325687 Striebel & John 2CPX041640R9999 MBM112K mounting plate module 2RE / 1FB, for small distributors Mounting plates-Module 1

User & Safety Instructions

User & Safety Instructions 2325687 Striebel & John 2CPX041640R9999 MBM112K mounting plate module 2RE / 1FB, for small distributors Mounting plates-Module 1

Description

Interior fittings module, CombiLine, kit unassembled, for mounting plate, snap-in unit 2 RE = 300 mm, field width 1 = 250 mm, 24 place units, mounting plates made of steel sheet 2 mm, in depth infinitely adjustable via depth angle, usable depth from 82 mm to 82 mm, usable width of 200 mm, usable height of 266 mm, Covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?