• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041659R9999 MBG103 Serial installation module 3RE / 1FB, 125 mm series distance Multi-tier rack moun

Product type
Multi-tier rack mount panel
Factory colour
Multicolour
Content
1 pc(s)
Weight
0
Width
250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-tier rack mount panel

Factory colour

Multicolour

Content

1 pc(s)

Weight

0

250

450 mm

120 mm

FALSE

With notch

3

12

TRUE

125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113973 Striebel & John 2CPX041659R9999 MBG103 Serial installation module 3RE / 1FB, 125 mm series distance Multi-tier rack moun

User & Safety Instructions

User & Safety Instructions 3113973 Striebel & John 2CPX041659R9999 MBG103 Serial installation module 3RE / 1FB, 125 mm series distance Multi-tier rack moun

Description

Interior installation module, CombiLine, unassembled kit, for DIN rail mounting devices, snap-in unit 3 RE = 450 mm, field width 1 = 250 mm, 36 space units, series distance: 125, removal with top hat profile rail 35 x 15 mm with holes for wire holder, for installation devices according to DIN 43880, plastic covers, 90 degree pressure twist lock, RAL 7035, version of cover: With cut-out, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?