• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041672R9999 MBG415 in-line module 5RE / 1FB, 150mm in-line distance Multi-tier rack mount panel No.

Product type
Multi-tier rack mount panel
Dim
(W x H x D) 250 x 750 x 120 mm
No. of rows
5
No. of partitions
12
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • By bus-rail: Yes
  • Row spacing 150
  • Height: 750
  • Width 250
  • Depth: 120
  • Number of DIN rails: 5
  • Number of division units per DIN rail: 12
Product type

Multi-tier rack mount panel

Dim

(W x H x D) 250 x 750 x 120 mm

No. of rows

5

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

750 mm

Depth

120 mm

250

750 mm

66 mm

FALSE

With notch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326528 Striebel & John 2CPX041672R9999 MBG415 in-line module 5RE / 1FB, 150mm in-line distance Multi-tier rack mount panel No.

User & Safety Instructions

User & Safety Instructions 2326528 Striebel & John 2CPX041672R9999 MBG415 in-line module 5RE / 1FB, 150mm in-line distance Multi-tier rack mount panel No.

Description

Interior fittings module, CombiLine, kit unassembled, for DIN in-line installations, 5 RE stop unit = 750 mm, field width 1 = 250 mm, 60 place units, row spacing: 150, removal with top hat profile rail 35 x 15 mm with holes for wire holders, for installation devices according to DIN 43880, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of cover: With cut-out, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?