• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041685R9999 MBK207 serial terminal module 2RE / 2FB, horizontal arrangement Terminal Multicolour 1 p

Product type
Terminal
Factory colour
Multicolour
Number of pins
0
Content
1 pc(s)
Weight
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Factory colour

Multicolour

Number of pins

0

Content

1 pc(s)

Weight

0

500

300 mm

161 mm

FALSE

Closed

0

0

850 A

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113979 Striebel & John 2CPX041685R9999 MBK207 serial terminal module 2RE / 2FB, horizontal arrangement Terminal Multicolour 1 p

User & Safety Instructions

User & Safety Instructions 3113979 Striebel & John 2CPX041685R9999 MBK207 serial terminal module 2RE / 2FB, horizontal arrangement Terminal Multicolour 1 p

Description

Interior installation module, CombiLine, unassembled kit, for horizontal top-hat rails for terminal blocks, snap-in unit 2 RE = 300 mm, field width 2 = 500 mm, 48 pitch units, series distance: 150, removal with top hat rail 35 x 15 mm with hole for wire holder, in depth infinitely adjustable via low installation angle, usable depth from 68 mm to 145 mm, usable width from 438 mm, covers made of plastic, 90 degree pressure - turning lock, RAL 7035, version of the cover: closed, can be used above a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?