• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041738R9999 MBS224 bus bar module 2RE / 2FB, bus bar system 5-pin Busbar module 5-pin 360 A 1 pc(s)

Product type
Busbar module
Number of pins
5
Dim
(W x H x D) 500 x 300 x 200 mm
Nominal current
360 A
Nominal current - rounded value
360 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width: 500
  • With cover: Yes
  • Number of pins: 5
  • Depth: 200
  • Busbar position: Center center
  • Rail height 12
  • Rail thickness 5
  • Max. Rated current 360
  • Track distance 40
  • Short circuit resistance (ICW): 15
Product type

Busbar module

Number of pins

5

Dim

(W x H x D) 500 x 300 x 200 mm

Nominal current

360 A

Nominal current - rounded value

360 A

Content

1 pc(s)

Width

500 mm

Height

300 mm

Depth

200 mm

500

300 mm

200 mm

FALSE

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329963 Striebel & John 2CPX041738R9999 MBS224 bus bar module 2RE / 2FB, bus bar system 5-pin Busbar module 5-pin 360 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329963 Striebel & John 2CPX041738R9999 MBS224 bus bar module 2RE / 2FB, bus bar system 5-pin Busbar module 5-pin 360 A 1 pc(s)

Description

Interior fittings module, CombiLine, kit unassembled, for busbar system horizontal, catch unit 2 RE = 300 mm, field width 2 = 500 mm, 48 place units, unfitted for the installation of , for busbar system 5-pole, alignment of busbars: Horizontal, with busbar holder ZB5, busbar center distance: 40 mm, for a maximum of 5 Cu-rails, (busbars must be ordered separately), rated current in max. 360 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?