• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041743R9999 MBS131 bus bar module 3RE / 1FB, bus bar system 3-pin Busbar module 3-pin 850 A 1 pc(s)

Product type
Busbar module
Number of pins
3
Dim
(W x H x D) 250 x 40 x 275 mm
Nominal current
850 A
Nominal current - rounded value
850 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 450
  • Width 250
  • With cover: Yes
  • Number of poles: 3
  • Depth: 275
  • Busbar position: Center center
  • Rail height 40
  • Rail strength: 10
  • Max. Rated current 850
  • Track distance 100
  • Short circuit resistance (ICW) 25
Product type

Busbar module

Number of pins

3

Dim

(W x H x D) 250 x 40 x 275 mm

Nominal current

850 A

Nominal current - rounded value

850 A

Content

1 pc(s)

Width

250 mm

Height

40 mm

Depth

275 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327305 Striebel & John 2CPX041743R9999 MBS131 bus bar module 3RE / 1FB, bus bar system 3-pin Busbar module 3-pin 850 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327305 Striebel & John 2CPX041743R9999 MBS131 bus bar module 3RE / 1FB, bus bar system 3-pin Busbar module 3-pin 850 A 1 pc(s)

Description

Interior fittings module, CombiLine, kit unassembled, for busbar system horizontal, detent unit 3 RE = 450 mm, field width 1 = 250 mm, 36 place units, unfitted for the installation of , for busbar system 3-pole, alignment of busbars: Horizontal, with busbar holder ZX520, busbar center distance: 100 mm, For a maximum of 3 Cu-rails, (busbars must be ordered separately), rated current in max. 850 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?