• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041774R9999 MBT237 Switch disconnector fuse module 3-phase Fuse size = 00

Product type
Switch disconnector fuse module
Number of pins
3
Fuse size
00
Dim
(L x W x H) 600 x 500 x 600 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse module

Number of pins

3

Fuse size

00

Dim

(L x W x H) 600 x 500 x 600 mm

Content

1 pc(s)

Model

3-phase

Size

NH00

Width

500 mm

Height

600 mm

Length

600 mm

Depth

200 mm

Switch/button features

+ rotary switch

500

600 mm

66 mm

TRUE

With notch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329719 Striebel & John 2CPX041774R9999 MBT237 Switch disconnector fuse module 3-phase Fuse size = 00

User & Safety Instructions

User & Safety Instructions 2329719 Striebel & John 2CPX041774R9999 MBT237 Switch disconnector fuse module 3-phase Fuse size = 00

Description

Interior fittings module, CombiLine, kit unassembled, for NH00 fuse switch disconnectors, 4 RU latch unit = 600 mm, field width 2 = 500 mm, 96 place units, unfitted for the installation of 8 NH00 LV HRC fuse switch disconnectors, for 3-pole busbar system, rated current in max. 320 A, plastic covers, 90 degree pressure twist lock, RAL 7035, cover version: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.