• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041779R9999 MBT143 Switch disconnector fuse module 3-phase Fuse size = 1

Product type
Switch disconnector fuse module
Number of pins
3
Fuse size
1
Dim
(L x W x H) 750 x 250 x 750 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse module

Number of pins

3

Fuse size

1

Dim

(L x W x H) 750 x 250 x 750 mm

Content

1 pc(s)

Model

3-phase

Size

NH1

Width

250 mm

Height

750 mm

Length

750 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327894 Striebel & John 2CPX041779R9999 MBT143 Switch disconnector fuse module 3-phase Fuse size = 1

User & Safety Instructions

User & Safety Instructions 2327894 Striebel & John 2CPX041779R9999 MBT143 Switch disconnector fuse module 3-phase Fuse size = 1

Description

Interior fittings module, CombiLine, kit unassembled, for NH1 fuse switch disconnectors, 5 RE latching unit = 750 mm, field width 1 = 250 mm, 60 space units, unfitted for the installation of 2 NH1 LV HRC fuse switch disconnectors, for 3-pole busbar system, rated current in max. 630 A, plastic covers, 90 degree pressure twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.