• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041781R9999 MBT343 Switch disconnector fuse module

Product type
Switch disconnector fuse module
Number of pins
3
Dim
(W x H x D) 750 x 750 x 225 mm
Content
1 pc(s)
Size
NH1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse module

Number of pins

3

Dim

(W x H x D) 750 x 750 x 225 mm

Content

1 pc(s)

Size

NH1

Width

750 mm

Height

750 mm

Depth

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326943 Striebel & John 2CPX041781R9999 MBT343 Switch disconnector fuse module

User & Safety Instructions

User & Safety Instructions 2326943 Striebel & John 2CPX041781R9999 MBT343 Switch disconnector fuse module

Description

Interior fittings module, CombiLine, kit unassembled, for NH1 fuse switch disconnectors, 5 RE latching unit = 750 mm, field width 3 = 750 mm, 180 space units, unfitted for the installation of 6 NH1 LV HRC fuse switch disconnectors, for 3-pole busbar system, rated current in max. 630 A, plastic covers, 90 degree pressure twist lock, RAL 7035, cover version: With cut-out, can be used from a cabinet depth of 225 mm, WR mounting frame must be ordered separately

This text is machine translated.