• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041802R9999 MBL35 Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Dim
(W x H x D) 750 x 750 x 625 mm
Content
1 pc(s)
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Dim

(W x H x D) 750 x 750 x 625 mm

Content

1 pc(s)

Width

750 mm

Height

750 mm

Depth

625 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327187 Striebel & John 2CPX041802R9999 MBL35 Circuit breaker 3-pin

User & Safety Instructions

User & Safety Instructions 2327187 Striebel & John 2CPX041802R9999 MBL35 Circuit breaker 3-pin

Description

Interior fittings module, CombiLine, kit unassembled, for busbar system 185 mm LV HRC switch disconnectors, 5 RU latch unit = 750 mm, field width 3 = 750 mm, 180 place units, , usable width of 600 mm, unfitted for the installation of 12 LV HRC fuse switch disconnectors NH1 - NH3, for busbar system 3-pole, alignment of busbars: Horizontal, with busbar holder ZX523, busbar center distance: 185 mm, For a maximum of 3 Cu-rails, (busbars must be ordered separately), rated current in max. 850 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 625 mm, WR mounting frame must be ordered separately

This text is machine translated.