• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041825R9999 MBR102 bus bar module 60mm 2RE / 1FB, usable width of 215mm Busbar module 1 pc(s)

Product type
Busbar module
Dim
(W x H x D) 250 x 300 x 120 mm
Content
1 pc(s)
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width 250
  • With cover: Yes
  • Number of poles: 3
  • Depth: 120
  • Number of three-phase circuits 25 A: 0
  • Number of three-phase circuits 63 A: 0
  • Fuses type: D02
  • Mounting type of the D-fuse base: Busbar system
  • Mounting type rail system: Horizontal
  • Switchable: No.
Product type

Busbar module

Dim

(W x H x D) 250 x 300 x 120 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

Depth

120 mm

250

300 mm

88 mm

FALSE

With notch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327896 Striebel & John 2CPX041825R9999 MBR102 bus bar module 60mm 2RE / 1FB, usable width of 215mm Busbar module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327896 Striebel & John 2CPX041825R9999 MBR102 bus bar module 60mm 2RE / 1FB, usable width of 215mm Busbar module 1 pc(s)

Description

Interior fittings module, CombiLine, kit unassembled, for busbar system 60 mm horizontal, latching unit 2 RE = 300 mm, field width 1 = 250 mm, 24 station units, , usable width of 215 mm, unfitted for the installation of D0 and NH fuse switch disconnectors or D02, E27, E33 busbar system, for 3-pole busbar system, alignment of busbars: Horizontal, with ZX146 busbar holder, busbar center distance: 60 mm, for a maximum of 3 Cu rails, (busbars must be ordered separately), rated current in max. 440 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 120 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?