• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041832R9999 MBR303 bus bar module 60mm 3RE / 3FB, usable width of 665mm Busbar module 3-pin 630 A 1

Product type
Busbar module
Number of pins
3
Dim
(W x H x D) 750 x 450 x 260 mm
Nominal current
630 A
Nominal current - rounded value
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 630
  • Size: Other
  • Height: 450
  • Width 750
  • Mounting type: Busbar system
  • With cover: Yes
  • Number of poles: 3
  • Depth: 260
  • Number of LV HRC fuse disconnectors: -
  • Number of NH fuse bases: 0
  • Neutral switching: No.
Product type

Busbar module

Number of pins

3

Dim

(W x H x D) 750 x 450 x 260 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

Width

750 mm

Height

450 mm

Depth

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326100 Striebel & John 2CPX041832R9999 MBR303 bus bar module 60mm 3RE / 3FB, usable width of 665mm Busbar module 3-pin 630 A 1

User & Safety Instructions

User & Safety Instructions 2326100 Striebel & John 2CPX041832R9999 MBR303 bus bar module 60mm 3RE / 3FB, usable width of 665mm Busbar module 3-pin 630 A 1

Description

Interior fittings module, CombiLine, kit unassembled, for busbar system 60 mm horizontal, latching unit 3 RE = 450 mm, field width 3 = 750 mm, 108 place units, , usable width of 665 mm, unfitted for the installation of D0 and NH fuse switch disconnectors or busbar fuse bases D02, E27, E33, for 3-pole busbar system, alignment of busbars: Horizontal, with ZX146 busbar holder, busbar center distance: 60 mm, for a maximum of 3 Cu rails, (busbars must be ordered separately), rated current in max. 630 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover version: Closed, can be used from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?