• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041845R9999 MBK314 Terminal Block Module 4RE / 3FB, vertical arrangement Terminal 1 pc(s)

Product type
Terminal
Number of pins
0
Content
1 pc(s)
Width
750 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Number of pins

0

Content

1 pc(s)

750 mm

600 mm

200 mm

0

0

850 A

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114009 Striebel & John 2CPX041845R9999 MBK314 Terminal Block Module 4RE / 3FB, vertical arrangement Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3114009 Striebel & John 2CPX041845R9999 MBK314 Terminal Block Module 4RE / 3FB, vertical arrangement Terminal 1 pc(s)

Description

Interior installation module, CombiLine, unassembled kit, for vertical terminal blocks, snap unit 4 RE = 600 mm, field width 3 = 750 mm, 144 pitch units, removal with 35 x 15 mm top hat profile rail with holes for wire holder, top hat rail from 3-field width with additional stabliisation rail, adjustable in depth via low installation angle, Usable depth from 66 mm to 113 mm, usable height of 591 mm, plastic covers, 90 degree pressure-turning cap, RAL 7035, cover design: closed, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?