Datasheet 2328431 Striebel & John 2CPX042101R9999 MBA250ALO Switch 250 A
User & Safety Instructions
User & Safety Instructions 2328431 Striebel & John 2CPX042101R9999 MBA250ALO Switch 250 A
Description
Interior fittings module, CombiLine, kit unassembled, for OS load switch unfitted, 3 RE latching unit = 450 mm, field width 1 = 250 mm, 36 mounting units, unfitted for the installation of 1 load switch with fuse OS160G / OS250G, for busbar system poles, rated current in max. 250 A, covers made of plastic, 90 degree pressure rotary shutter, RAL 7035, Design of the cover: With cut-out, applicable from a cabinet depth of 215.225 mm, EDF or WR mounting frame must be ordered separately
Interior fittings module, CombiLine, kit unassembled, for OS load switch unfitted, 3 RE latching unit = 450 mm, field width 1 = 250 mm, 36 mounting units, unfitted for the installation of 1 load switch with fuse OS160G / OS250G, for busbar system poles, rated current in max. 250 A, covers made of plastic, 90 degree pressure rotary shutter, RAL 7035, Design of the cover: With cut-out, applicable from a cabinet depth of 215.225 mm, EDF or WR mounting frame must be ordered separately