• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042102R9999 MBW250A Converter support module 3RE / 1FB, for vertical SS system Converter bracket mod

Product type
Converter bracket module
Number of pins
3
Dim
(W x H x D) 250 x 30 x 200 mm
Nominal current
250 A
Nominal current - rounded value
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 450
  • Width 250
  • With cover: Yes
  • Number of poles: 3
  • Depth: 200
  • Busbar position: Center center
  • Track height 30
  • Rail thickness 5
  • Max. Rated current 250
  • Track distance 42
  • Short circuit resistance (ICW) 25
Product type

Converter bracket module

Number of pins

3

Dim

(W x H x D) 250 x 30 x 200 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

Width

250 mm

Height

30 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326944 Striebel & John 2CPX042102R9999 MBW250A Converter support module 3RE / 1FB, for vertical SS system Converter bracket mod

User & Safety Instructions

User & Safety Instructions 2326944 Striebel & John 2CPX042102R9999 MBW250A Converter support module 3RE / 1FB, for vertical SS system Converter bracket mod

Description

Interior fittings module, CombiLine, kit unassembled, for vertical busbar system, latching unit 3 RE = 450 mm, field width 1 = 250 mm, 36 station units, equipped with E27 busbar fuse base, apparatus make: , , with 3-pole busbar system, alignment of busbars: Vertical with removable converter supports, with ZX146 busbar holder, with 3 Cu rails, rated current in max. 250 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With viewing window, can be used from a cabinet depth of 215 mm, EDF or WR Mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?