• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042105R9999 ZX1192 busbar connector Cu 20x5, 1-pole Busbar connection piece 1-pin 320 A 1 pc(s)

Product type
Busbar connection piece
Number of pins
1
Nominal current
320 A
Nominal current - rounded value
320 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Cabinet/cabinet
  • Rated current 320
  • Number of poles: 1
Product type

Busbar connection piece

Number of pins

1

Nominal current

320 A

Nominal current - rounded value

320 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326796 Striebel & John 2CPX042105R9999 ZX1192 busbar connector Cu 20x5, 1-pole Busbar connection piece 1-pin 320 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326796 Striebel & John 2CPX042105R9999 ZX1192 busbar connector Cu 20x5, 1-pole Busbar connection piece 1-pin 320 A 1 pc(s)

Description

Busbar connector, CombiLine, assembly kit, rated current max. 320 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?