• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042107R9999 ZX1194 busbar connector Cu 30x10, 1-pole Busbar connection piece 1-pin 630 A 1 pc(s)

Product type
Busbar connection piece
Number of pins
1
Nominal current
630 A
Nominal current - rounded value
630 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Cabinet/cabinet
  • Rated current 630
  • Number of poles: 1
Product type

Busbar connection piece

Number of pins

1

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326945 Striebel & John 2CPX042107R9999 ZX1194 busbar connector Cu 30x10, 1-pole Busbar connection piece 1-pin 630 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326945 Striebel & John 2CPX042107R9999 ZX1194 busbar connector Cu 30x10, 1-pole Busbar connection piece 1-pin 630 A 1 pc(s)

Description

Busbar connector, CombiLine, assembly kit, rated current max. 630 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?