• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042111R9999 MD252B busbar system module 3RE / 2FB, with NH00 switch disconnectors Busbar module 850

Product type
Busbar module
Compatible with (details)
NH00
Dim
(W x H x D) 500 x 450 x 131 mm
Nominal current
850 A
Nominal current - rounded value
850 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 850
  • Size NH00:
  • Height: 450
  • Width: 500
  • Mounting type: Busbar system
  • With cover: Yes
  • Number of poles: 3
  • Depth: 131
  • Number of LV HRC fuse disconnectors: 8
  • Number of NH fuse bases: 0
  • Neutral switching: No.
Product type

Busbar module

Compatible with (details)

NH00

Dim

(W x H x D) 500 x 450 x 131 mm

Nominal current

850 A

Nominal current - rounded value

850 A

Content

1 pc(s)

Width

500 mm

Height

450 mm

Depth

131 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327570 Striebel & John 2CPX042111R9999 MD252B busbar system module 3RE / 2FB, with NH00 switch disconnectors Busbar module 850

User & Safety Instructions

User & Safety Instructions 2327570 Striebel & John 2CPX042111R9999 MD252B busbar system module 3RE / 2FB, with NH00 switch disconnectors Busbar module 850

Description

Interior fittings module, CombiLine, mounted in the cabinet, for 100 mm NH00 busbar system, 3 RU = 450 mm, field width 2 = 500 mm, 72 place units, usable width of 400 mm, fitted with 8 NH00 LV HRC fuse disconnectors, apparatus manufacturer: ABB, inline II ZLBM, for 3-pole busbar system, alignment of busbars: Horizontal, With ZX520 busbar holder, busbar center distance: 100 mm, for a maximum of 3 Cu rails, (busbars must be ordered separately), rated current in max. 850 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?