• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042117R9999 MBD252 busbar system module 3RE / 2FB, for NH00 circuit breakers Busbar module 3-pin 850

Product type
Busbar module
Number of pins
3
Dim
(W x H x D) 500 x 450 x 131 mm
Nominal current
850 A
Nominal current - rounded value
850 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 850
  • Size: Other
  • Height: 450
  • Width: 500
  • Mounting type: Busbar system
  • With cover: Yes
  • Number of poles: 3
  • Depth: 131
  • Number of LV HRC fuse disconnectors: -
  • Number of NH fuse bases: 0
  • Neutral switching: No.
Product type

Busbar module

Number of pins

3

Dim

(W x H x D) 500 x 450 x 131 mm

Nominal current

850 A

Nominal current - rounded value

850 A

Content

1 pc(s)

Width

500 mm

Height

450 mm

Depth

131 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324852 Striebel & John 2CPX042117R9999 MBD252 busbar system module 3RE / 2FB, for NH00 circuit breakers Busbar module 3-pin 850

User & Safety Instructions

User & Safety Instructions 2324852 Striebel & John 2CPX042117R9999 MBD252 busbar system module 3RE / 2FB, for NH00 circuit breakers Busbar module 3-pin 850

Description

Interior fittings module, CombiLine, kit unassembled, for 100 mm busbar system NH00 switch disconnectors, 3 RE latching unit = 450 mm, field width 2 = 500 mm, 72 place units, , usable width of 400 mm, unfitted for the installation of 8 NH00 LV HRC fuse disconnectors, for 3-pole busbar system, alignment of busbars: Horizontal, with ZX520 busbar holder, busbar center distance: 100 mm, For a maximum of 3 Cu-rails, (busbars must be ordered separately), rated current in max. 850 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?