• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042170R9999 Cable duct (L x W x H) 450 x 100 x 35 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Dim

(L x W x H) 450 x 100 x 35 mm

Length

450 mm

Width

100 mm

Height

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327189 Striebel & John 2CPX042170R9999 Cable duct (L x W x H) 450 x 100 x 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327189 Striebel & John 2CPX042170R9999 Cable duct (L x W x H) 450 x 100 x 35 mm 1 pc(s)

Description

Cable grid groove, width 100 mm, for module height 450 mm, suitable for SMISSLINE TP.

This text is machine translated.

What kind of Cable Ducts are you looking for?