• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042197R9999 ZW481P4 2-stage depth bracket, 4 units for CombiLine MBD…21-300B modules Lowering elbow

Product type
Lowering elbow piece
Dim
(W x H x D) 40 x 80 x 20 mm
Content
1 pc(s)
Material
Steel
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Height: 80
  • Width: 40
  • Accessory type: Hardware/set
  • Depth: 20
Product type

Lowering elbow piece

Dim

(W x H x D) 40 x 80 x 20 mm

Content

1 pc(s)

Material

Steel

Width

40 mm

Height

80 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325692 Striebel & John 2CPX042197R9999 ZW481P4 2-stage depth bracket, 4 units for CombiLine MBD…21-300B modules Lowering elbow

User & Safety Instructions

User & Safety Instructions 2325692 Striebel & John 2CPX042197R9999 ZW481P4 2-stage depth bracket, 4 units for CombiLine MBD…21-300B modules Lowering elbow

Description

Depth angle for busbar modules, busbar center distance 100 / 185 mm, depth adjustable in 2 levels. Can be used for mounting on WR profiles.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?