• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042240R9999 NH fuse isolator 3-phase Suitable for Fuse size 000 - 4 Fuse size = 00 400 V 1 pc(s)

Product type
NH fuse isolator
Fuse size
00
Number of pins
3
Dim
(L x W x H) 750 x 250 x 750 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse isolator

Fuse size

00

Number of pins

3

Dim

(L x W x H) 750 x 250 x 750 mm

Content

1 pc(s)

Model

3-phase

Size

NH00

Nominal voltage

400 V

Suitable for

Fuse size 000 - 4

Width

250 mm

Height

750 mm

Length

750 mm

Depth

159.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324855 Striebel & John 2CPX042240R9999 NH fuse isolator 3-phase Suitable for Fuse size 000 - 4 Fuse size = 00 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324855 Striebel & John 2CPX042240R9999 NH fuse isolator 3-phase Suitable for Fuse size 000 - 4 Fuse size = 00 400 V 1 pc(s)

Description

Interior fittings module, CombiLine, mounted in the cabinet, for busbar system 185 mm NH-switch disconnectors, 5 RE latching unit = 750 mm, field width 1 = 250 mm, 60 space units, usable width of 150 mm, equipped with 4 NH fuse switch disconnectors NH00, equipment manufacturer: ABB, inline II ZLBM, for busbar 3-pole, alignment of busbars: Horizontal, With ZX522 busbar holder, busbar center distance: 185 mm, for a maximum of 3 Cu rails, (busbars must be ordered separately), rated current in max. 850 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.