• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042450R9999 MT135 fuse switch disconnector module 2RE / BH000, 1FB, empty module without devices Fus

Product type
Fuse disconnect switch
Compatible with (details)
NH00
Dim
(W x H x D) 250 x 300 x 200 mm
Nominal current
320 A
Nominal current - rounded value
320 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 320
  • Size NH00:
  • Height: 300
  • Width 250
  • Mounting type: Mounting plate
  • With cover: Yes
  • Number of poles: 3
  • Depth: 200
  • Number of LV HRC fuse disconnectors: 1
  • Number of NH fuse bases: 0
  • Neutral switching: No.
Product type

Fuse disconnect switch

Compatible with (details)

NH00

Dim

(W x H x D) 250 x 300 x 200 mm

Nominal current

320 A

Nominal current - rounded value

320 A

Content

1 pc(s)

Width

250 mm

Height

300 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327702 Striebel & John 2CPX042450R9999 MT135 fuse switch disconnector module 2RE / BH000, 1FB, empty module without devices Fus

User & Safety Instructions

User & Safety Instructions 2327702 Striebel & John 2CPX042450R9999 MT135 fuse switch disconnector module 2RE / BH000, 1FB, empty module without devices Fus

Description

Interior fittings module, CombiLine, mounted in the cabinet, for NH00 fuse switch disconnectors, 24 space units, unfitted for the installation of 1 NH00 LV HRC fuse switch disconnectors, for 3-pole busbar system, rated current in max. 320 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?